
GRM1555C1E100GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1E100GA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1E100GA01DCT-ND - Cut Tape (CT) 490-GRM1555C1E100GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E100GA01D |
Description | CAP CER 10PF 25V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E100GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 50 | $0.01880 | $0.94 |
| 100 | $0.01600 | $1.60 |
| 500 | $0.01132 | $5.66 |
| 1,000 | $0.00989 | $9.89 |
| 2,500 | $0.00839 | $20.98 |
| 5,000 | $0.00749 | $37.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00653 | $65.30 |
| 20,000 | $0.00627 | $125.40 |
| 30,000 | $0.00596 | $178.80 |
| 50,000 | $0.00565 | $282.50 |
| 70,000 | $0.00542 | $379.40 |
| 100,000 | $0.00523 | $523.00 |

