
GCJ31MR71E335KA12L | |
|---|---|
DigiKey Part Number | 490-GCJ31MR71E335KA12LTR-ND - Tape & Reel (TR) 490-GCJ31MR71E335KA12LCT-ND - Cut Tape (CT) 490-GCJ31MR71E335KA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31MR71E335KA12L |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31MR71E335KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22300 | $2.23 |
| 50 | $0.16460 | $8.23 |
| 100 | $0.14670 | $14.67 |
| 500 | $0.11630 | $58.15 |
| 1,000 | $0.10693 | $106.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09727 | $291.81 |
| 6,000 | $0.09150 | $549.00 |
| 9,000 | $0.08720 | $784.80 |
| 15,000 | $0.08541 | $1,281.15 |
| 21,000 | $0.08354 | $1,754.34 |
| 30,000 | $0.08174 | $2,452.20 |
| 36,000 | $0.08089 | $2,912.04 |
| 72,000 | $0.07837 | $5,642.64 |

