
GCJ31CR71H684KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71H684KA01LTR-ND - Tape & Reel (TR) 490-GCJ31CR71H684KA01LCT-ND - Cut Tape (CT) 490-GCJ31CR71H684KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71H684KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71H684KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26700 | $2.67 |
| 50 | $0.19840 | $9.92 |
| 100 | $0.17720 | $17.72 |
| 500 | $0.14152 | $70.76 |
| 1,000 | $0.13051 | $130.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11798 | $235.96 |
| 4,000 | $0.11074 | $442.96 |
| 6,000 | $0.10711 | $642.66 |
| 10,000 | $0.10310 | $1,031.00 |
| 14,000 | $0.10075 | $1,410.50 |
| 20,000 | $0.09849 | $1,969.80 |

