
GCJ31BR73A472KXJ1L | |
|---|---|
DigiKey Part Number | 490-16693-2-ND - Tape & Reel (TR) 490-16693-1-ND - Cut Tape (CT) 490-16693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31BR73A472KXJ1L |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31BR73A472KXJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15500 | $1.55 |
| 50 | $0.11220 | $5.61 |
| 100 | $0.09920 | $9.92 |
| 500 | $0.08322 | $41.61 |
| 1,000 | $0.07107 | $71.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06307 | $189.21 |
| 6,000 | $0.05888 | $353.28 |
| 9,000 | $0.05678 | $511.02 |
| 15,000 | $0.05445 | $816.75 |
| 21,000 | $0.05309 | $1,114.89 |
| 30,000 | $0.05179 | $1,553.70 |

