
GCJ31BR73A332KXJ1L | |
|---|---|
DigiKey Part Number | 490-GCJ31BR73A332KXJ1LTR-ND - Tape & Reel (TR) 490-GCJ31BR73A332KXJ1LCT-ND - Cut Tape (CT) 490-GCJ31BR73A332KXJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31BR73A332KXJ1L |
Description | CAP CER 3300PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31BR73A332KXJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.11900 | $5.95 |
| 100 | $0.10510 | $10.51 |
| 500 | $0.08172 | $40.86 |
| 1,000 | $0.07451 | $74.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06374 | $191.22 |
| 6,000 | $0.05952 | $357.12 |
| 9,000 | $0.05740 | $516.60 |
| 15,000 | $0.05506 | $825.90 |
| 21,000 | $0.05369 | $1,127.49 |
| 30,000 | $0.05237 | $1,571.10 |

