2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31BR73A222KXJ1L

DigiKey Part Number
490-GCJ31BR73A222KXJ1LTR-ND - Tape & Reel (TR)
490-GCJ31BR73A222KXJ1LCT-ND - Cut Tape (CT)
490-GCJ31BR73A222KXJ1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31BR73A222KXJ1L
Description
CAP CER 2200PF 1KV X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31BR73A222KXJ1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16300$1.63
50$0.11800$5.90
100$0.10410$10.41
500$0.08090$40.45
1,000$0.07375$73.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06307$189.21
6,000$0.05888$353.28
9,000$0.05678$511.02
15,000$0.05445$816.75
21,000$0.05309$1,114.89
30,000$0.05179$1,553.70
Manufacturers Standard Package