GRM21A5C2E122JWA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04650
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04245
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03980
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24521
Datasheet

Parametric Equivalent


TDK
In Stock: 4,847
Unit Price: $0.17000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,121
Unit Price: $0.18000
Datasheet
1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E122JWA1J

DigiKey Part Number
490-GRM21A5C2E122JWA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21A5C2E122JWA1J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E122JWA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03620$362.00
Manufacturers Standard Package