
LQH43MN271J03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN271J03LTR-ND - Tape & Reel (TR) 490-LQH43MN271J03LCT-ND - Cut Tape (CT) 490-LQH43MN271J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN271J03L |
Description | FIXED IND 270UH 100MA 6.8 OHM |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 100 mA 6.8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN271J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.8Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.31600 | $3.16 |
| 100 | $0.25970 | $25.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.22212 | $111.06 |
| 1,000 | $0.20943 | $209.43 |
| 1,500 | $0.20235 | $303.52 |
| 2,500 | $0.19377 | $484.43 |
| 3,500 | $0.18833 | $659.15 |
| 5,000 | $0.18273 | $913.65 |

