
GCG31CR71E475JA01L | |
|---|---|
DigiKey Part Number | 490-16481-2-ND - Tape & Reel (TR) 490-16481-1-ND - Cut Tape (CT) 490-16481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG31CR71E475JA01L |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG31CR71E475JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.39200 | $3.92 |
| 50 | $0.30560 | $15.28 |
| 100 | $0.27590 | $27.59 |
| 500 | $0.22524 | $112.62 |
| 1,000 | $0.20507 | $205.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19068 | $381.36 |
| 4,000 | $0.16629 | $665.16 |
| 6,000 | $0.16559 | $993.54 |
| 10,000 | $0.16479 | $1,647.90 |
| 14,000 | $0.16431 | $2,300.34 |
| 20,000 | $0.16383 | $3,276.60 |

