
GCG155L81H332KA01D | |
|---|---|
DigiKey Part Number | 490-GCG155L81H332KA01DTR-ND - Tape & Reel (TR) 490-GCG155L81H332KA01DCT-ND - Cut Tape (CT) 490-GCG155L81H332KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155L81H332KA01D |
Description | CAP CER 3300PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11300 | $1.13 |
| 50 | $0.08020 | $4.01 |
| 100 | $0.07030 | $7.03 |
| 500 | $0.05370 | $26.85 |
| 1,000 | $0.04856 | $48.56 |
| 2,500 | $0.04316 | $107.90 |
| 5,000 | $0.03990 | $199.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03797 | $379.70 |
| 20,000 | $0.03573 | $714.60 |
| 30,000 | $0.03460 | $1,038.00 |
| 50,000 | $0.03336 | $1,668.00 |
| 70,000 | $0.03263 | $2,284.10 |
| 100,000 | $0.03193 | $3,193.00 |
| 120,000 | $0.03160 | $3,792.00 |
| 240,000 | $0.03048 | $7,315.20 |
| 250,000 | $0.03042 | $7,605.00 |

