
GCD21BR72A273KA01L | |
|---|---|
DigiKey Part Number | 490-GCD21BR72A273KA01LTR-ND - Tape & Reel (TR) 490-GCD21BR72A273KA01LCT-ND - Cut Tape (CT) 490-GCD21BR72A273KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD21BR72A273KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD21BR72A273KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11000 | $1.10 |
| 50 | $0.07800 | $3.90 |
| 100 | $0.06830 | $6.83 |
| 500 | $0.05202 | $26.01 |
| 1,000 | $0.04702 | $47.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04167 | $125.01 |
| 6,000 | $0.03859 | $231.54 |
| 9,000 | $0.03609 | $324.81 |
| 15,000 | $0.03430 | $514.50 |
| 21,000 | $0.03418 | $717.78 |
| 30,000 | $0.03250 | $975.00 |
| 36,000 | $0.03244 | $1,167.84 |
| 72,000 | $0.03142 | $2,262.24 |
| 75,000 | $0.03134 | $2,350.50 |

