0.027 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H273KE14J

DigiKey Part Number
490-GRM155R71H273KE14JTR-ND - Tape & Reel (TR)
490-GRM155R71H273KE14JCT-ND - Cut Tape (CT)
490-GRM155R71H273KE14JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H273KE14J
Description
CAP CER 0.027UF 50V X7R 0402
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H273KE14J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,460
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03200$0.32
50$0.02160$1.08
100$0.01840$1.84
500$0.01308$6.54
1,000$0.01147$11.47
2,500$0.00978$24.45
5,000$0.00876$43.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00756$378.00
Manufacturers Standard Package