
DK1B3EA681K86RBH01 | |
|---|---|
DigiKey Part Number | 490-16261-2-ND - Tape & Reel (TR) 490-16261-1-ND - Cut Tape (CT) 490-16261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA681K86RBH01 |
Description | CAP CER 680PF 300V NONSTND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 300VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1B3EA681K86RBH01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.04800 | $20.48 |
| 50 | $1.68700 | $84.35 |
| 100 | $1.57540 | $157.54 |
| 500 | $1.38670 | $693.35 |
| 1,000 | $1.32829 | $1,328.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.23040 | $3,076.00 |
| 5,000 | $1.19423 | $5,971.15 |
| 7,500 | $1.17612 | $8,820.90 |

