
GRM188D72A105KE01J | |
|---|---|
DigiKey Part Number | 490-GRM188D72A105KE01JTR-ND - Tape & Reel (TR) 490-GRM188D72A105KE01JCT-ND - Cut Tape (CT) 490-GRM188D72A105KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D72A105KE01J |
Description | CAP CER 1UF 100V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D72A105KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21700 | $2.17 |
| 50 | $0.15940 | $7.97 |
| 100 | $0.14170 | $14.17 |
| 500 | $0.11186 | $55.93 |
| 1,000 | $0.10265 | $102.65 |
| 2,500 | $0.09296 | $232.40 |
| 5,000 | $0.08711 | $435.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07995 | $799.50 |
| 20,000 | $0.07611 | $1,522.20 |
| 30,000 | $0.07418 | $2,225.40 |
| 50,000 | $0.07205 | $3,602.50 |
| 70,000 | $0.07080 | $4,956.00 |
| 100,000 | $0.06960 | $6,960.00 |

