DEA1X3D100JP2A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4,888
Unit Price: $0.37000
Datasheet

Similar


TDK
In Stock: 968
Unit Price: $0.37000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.06628
Datasheet
10 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA1X3D100JP2A

DigiKey Part Number
490-12629-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DEA1X3D100JP2A
Description
CAP CER 10PF 2KV SL RADIAL
Customer Reference
Detailed Description
10 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEA1X3D100JP2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes