2200 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA222MN3AY02F

DigiKey Part Number
490-16243-1-ND - Cut Tape (CT)
490-16243-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2E3SA222MN3AY02F
Description
CAP CER 2200PF 400V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA222MN3AY02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,563
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.55100$5.51
50$0.42580$21.29
100$0.38710$38.71
Tape & Box (TB)
QuantityUnit PriceExt Price
900$0.31077$279.69
1,800$0.29336$528.05
2,700$0.28464$768.53
4,500$0.27497$1,237.37
6,300$0.26932$1,696.72
9,000$0.26388$2,374.92
Manufacturers Standard Package