Similar

CSTLS18M0X51-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS18M0X51-A0CT-ND - Cut Tape (CT) 490-CSTLS18M0X51-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS18M0X51-A0 |
Description | 18.0MHZ CERAMIC RESONATOR (CERAL |
Customer Reference | |
Detailed Description | 18 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS18M0X51-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 18 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.36500 | $3.65 |
| 25 | $0.34520 | $8.63 |
| 50 | $0.33100 | $16.55 |
| 100 | $0.31730 | $31.73 |
| 250 | $0.30008 | $75.02 |
| 500 | $0.28764 | $143.82 |
| 1,000 | $0.27574 | $275.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26963 | $539.26 |
| 4,000 | $0.25847 | $1,033.88 |
| 6,000 | $0.25217 | $1,513.02 |
| 10,000 | $0.24444 | $2,444.40 |
| 14,000 | $0.23949 | $3,352.86 |
| 20,000 | $0.23434 | $4,686.80 |


