4.2 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 60 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCR4M20G55B-R0

DigiKey Part Number
490-CSTCR4M20G55B-R0TR-ND - Tape & Reel (TR)
490-CSTCR4M20G55B-R0CT-ND - Cut Tape (CT)
490-CSTCR4M20G55B-R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR4M20G55B-R0
Description
CER RES
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.2 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 60 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR4M20G55B-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4.2 MHz
Frequency Stability
±0.15%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
39 pF
Impedance
60 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23253$697.59
Manufacturers Standard Package