4.19 MHz Ceramic Resonator Built in Capacitor 15 pF -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.19 MHz Ceramic Resonator Built in Capacitor 15 pF -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCR4M19G53Z-R0

DigiKey Part Number
490-4718-2-ND - Tape & Reel (TR)
490-4718-1-ND - Cut Tape (CT)
490-4718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR4M19G53Z-R0
Description
CERAMIC RES 4.1900MHZ 15PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.19 MHz Ceramic Resonator Built in Capacitor 15 pF -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4.19 MHz
Frequency Stability
-
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,069
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.32500$3.25
25$0.30720$7.68
50$0.29460$14.73
100$0.28240$28.24
250$0.26704$66.76
500$0.25600$128.00
1,000$0.24541$245.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23411$702.33
6,000$0.22443$1,346.58
9,000$0.21895$1,970.55
15,000$0.21224$3,183.60
21,000$0.20794$4,366.74
30,000$0.20348$6,104.40
36,000$0.20123$7,244.28
Manufacturers Standard Package