
CBLAP100 | |
|---|---|
DigiKey Part Number | CBLAP100-ND |
Manufacturer | |
Manufacturer Product Number | CBLAP100 |
Description | CABLE ASSEMBLY 100FT |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1200.0" (30.5m) 100.0' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

