
BLM15PE221SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PE221SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE221SH1DCT-ND - Cut Tape (CT) 490-BLM15PE221SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PE221SH1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PE221SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13000 | $1.30 |
| 25 | $0.12040 | $3.01 |
| 50 | $0.11380 | $5.69 |
| 100 | $0.10720 | $10.72 |
| 250 | $0.09916 | $24.79 |
| 500 | $0.09350 | $46.75 |
| 1,000 | $0.08814 | $88.14 |
| 2,500 | $0.08154 | $203.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07043 | $704.30 |
| 20,000 | $0.06641 | $1,328.20 |
| 30,000 | $0.06418 | $1,925.40 |
| 50,000 | $0.06146 | $3,073.00 |
| 70,000 | $0.05974 | $4,181.80 |
| 100,000 | $0.05797 | $5,797.00 |

