
#616DB-1198=P3 | |
|---|---|
DigiKey Part Number | 490-#616DB-1198=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #616DB-1198=P3 |
Description | EMC |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 500MHz 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Frequency Range | 1MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.30440 | $1,956.60 |

