3.3 µH Shielded Drum Core, Wirewound Inductor 7.4 A 11.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1274AS-H-3R3N=P3

DigiKey Part Number
490-10852-2-ND - Tape & Reel (TR)
490-10852-1-ND - Cut Tape (CT)
490-10852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1274AS-H-3R3N=P3
Description
FIXED IND 3.3UH 7.4A 11.4 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 7.4 A 11.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1274AS-H-3R3N=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10.8A
Shielding
Shielded
DC Resistance (DCR)
11.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.87300$8.73
100$0.71800$71.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.63882$319.41
1,000$0.60238$602.38
1,500$0.58205$873.07
2,500$0.55745$1,393.62
3,500$0.54182$1,896.37
5,000$0.52576$2,628.80
Manufacturers Standard Package