6.8 µH Shielded Drum Core, Wirewound Inductor 3.7 A 37.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1273AS-H-6R8N=P3

DigiKey Part Number
490-14057-2-ND - Tape & Reel (TR)
490-14057-1-ND - Cut Tape (CT)
490-14057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1273AS-H-6R8N=P3
Description
FIXED IND 6.8UH 3.7A 37.2 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 3.7 A 37.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1273AS-H-6R8N=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
37.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.59100$5.91
100$0.48610$48.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.40783$407.83
2,000$0.38457$769.14
3,000$0.37160$1,114.80
5,000$0.35590$1,779.50
7,000$0.34592$2,421.44
10,000$0.33567$3,356.70
25,000$0.32500$8,125.00
Manufacturers Standard Package