47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 289mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1273AS-H-470M=P3

DigiKey Part Number
490-10844-2-ND - Tape & Reel (TR)
490-10844-1-ND - Cut Tape (CT)
490-10844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1273AS-H-470M=P3
Description
FIXED IND 47UH 1.3A 289 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 289mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1273AS-H-470M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
289mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41509$415.09
Manufacturers Standard Package