
1273AS-H-2R2N=P3 | |
|---|---|
DigiKey Part Number | 490-10841-2-ND - Tape & Reel (TR) 490-10841-1-ND - Cut Tape (CT) 490-10841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1273AS-H-2R2N=P3 |
Description | FIXED IND 2.2UH 6.5A 13.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.5 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1273AS-H-2R2N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.59100 | $5.91 |
| 100 | $0.48610 | $48.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40783 | $407.83 |
| 2,000 | $0.38457 | $769.14 |
| 3,000 | $0.37160 | $1,114.80 |
| 5,000 | $0.35590 | $1,779.50 |
| 7,000 | $0.34592 | $2,421.44 |
| 10,000 | $0.33567 | $3,356.70 |
| 25,000 | $0.32500 | $8,125.00 |

