
1231AS-H-120M=P3 | |
|---|---|
DigiKey Part Number | 490-14187-2-ND - Tape & Reel (TR) 490-14187-1-ND - Cut Tape (CT) 490-14187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1231AS-H-120M=P3 |
Description | FIXED IND 12UH 1.2A 186 MOHM SMD |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1.2 A 186mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1231AS-H-120M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 186mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.154" W (3.70mm x 3.90mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.51500 | $5.15 |
| 100 | $0.42340 | $42.34 |
| 1,000 | $0.34823 | $348.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.33493 | $669.86 |
| 4,000 | $0.31585 | $1,263.40 |
| 6,000 | $0.30521 | $1,831.26 |
| 10,000 | $0.29233 | $2,923.30 |
| 14,000 | $0.28415 | $3,978.10 |
| 20,000 | $0.27875 | $5,575.00 |

