10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.74A 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15AX100SN1D

DigiKey Part Number
490-5437-2-ND - Tape & Reel (TR)
490-5437-1-ND - Cut Tape (CT)
490-5437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AX100SN1D
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.74A 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AX100SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
1.74A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,710
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05100$0.51
25$0.04400$1.10
50$0.03960$1.98
100$0.03550$3.55
250$0.03068$7.67
500$0.02734$13.67
1,000$0.02425$24.25
5,000$0.01793$89.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01508$150.80
20,000$0.01375$275.00
Manufacturers Standard Package