
NFM3DCC222R1H3L | |
|---|---|
DigiKey Part Number | 490-11846-2-ND - Tape & Reel (TR) 490-11846-1-ND - Cut Tape (CT) 490-11846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM3DCC222R1H3L |
Description | CAP FEEDTHRU 2200PF 50V 1205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM3DCC222R1H3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 2200 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1205 (3212 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26000 | $2.60 |
| 25 | $0.23920 | $5.98 |
| 50 | $0.22500 | $11.25 |
| 100 | $0.21150 | $21.15 |
| 250 | $0.19500 | $48.75 |
| 500 | $0.18340 | $91.70 |
| 1,000 | $0.17251 | $172.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14828 | $593.12 |
| 8,000 | $0.13949 | $1,115.92 |
| 12,000 | $0.13458 | $1,614.96 |
| 20,000 | $0.12865 | $2,573.00 |
| 28,000 | $0.12488 | $3,496.64 |
| 40,000 | $0.12101 | $4,840.40 |














