



NCP18WB473F10RB | |
|---|---|
DigiKey Part Number | 490-6942-2-ND - Tape & Reel (TR) 490-6942-1-ND - Cut Tape (CT) 490-6942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WB473F10RB |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WB473F10RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 5 | $0.23400 | $1.17 |
| 10 | $0.22100 | $2.21 |
| 25 | $0.20520 | $5.13 |
| 50 | $0.19420 | $9.71 |
| 100 | $0.18430 | $18.43 |
| 500 | $0.16442 | $82.21 |
| 1,000 | $0.15703 | $157.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14131 | $565.24 |
| 8,000 | $0.13574 | $1,085.92 |
| 12,000 | $0.13271 | $1,592.52 |
| 20,000 | $0.12910 | $2,582.00 |
| 28,000 | $0.12684 | $3,551.52 |
| 40,000 | $0.12455 | $4,982.00 |


