
LQW21HN1R0J00L | |
|---|---|
DigiKey Part Number | 490-9679-2-ND - Tape & Reel (TR) 490-9679-1-ND - Cut Tape (CT) 490-9679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW21HN1R0J00L |
Description | FIXED IND 1UH 115MA 2.86 OHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 115 mA 2.86Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW21HN1R0J00L Models |
Category | DC Resistance (DCR) 2.86Ohm Max |
Mfr | Q @ Freq 35 @ 100MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 10 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |

