LQP15MN2N0B02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 7,625
Unit Price: $0.10000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 9,990
Unit Price: $0.10000
Datasheet
2 nH Unshielded Thick Film Inductor 220 mA 300mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP15MN2N0B02D

DigiKey Part Number
490-6752-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP15MN2N0B02D
Description
FIXED IND 2NH 220MA 300 MOHM SMD
Customer Reference
Detailed Description
2 nH Unshielded Thick Film Inductor 220 mA 300mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP15MN2N0B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes