
LQP03TN33NJ02D | |
|---|---|
DigiKey Part Number | 490-6726-2-ND - Tape & Reel (TR) 490-6726-1-ND - Cut Tape (CT) 490-6726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN33NJ02D |
Description | FIXED IND 33NH 120MA 2.95 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Thick Film Inductor 120 mA 2.95Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN33NJ02D Models |
Category | DC Resistance (DCR) 2.95Ohm Max |
Mfr | Q @ Freq 9 @ 300MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02500 | $0.25 |
| 100 | $0.02080 | $2.08 |
| 1,000 | $0.01710 | $17.10 |
| 5,000 | $0.01491 | $74.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01332 | $199.80 |
| 30,000 | $0.01256 | $376.80 |
| 45,000 | $0.01214 | $546.30 |
| 75,000 | $0.01162 | $871.50 |
| 105,000 | $0.01130 | $1,186.50 |
| 150,000 | $0.01096 | $1,644.00 |

