MFR Recommended
Direct
Direct
Similar

LQM21NNR47K10D | |
|---|---|
DigiKey Part Number | 490-1116-2-ND - Tape & Reel (TR) 490-1116-1-ND - Cut Tape (CT) 490-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21NNR47K10D |
Description | FIXED IND 470NH 200MA 570 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 200 mA 570mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21NNR47K10D Models |
Category | DC Resistance (DCR) 570mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM21PNR47MG0D | Murata Electronics | 3,329 | 490-LQM21PNR47MG0DCT-ND | $0.17000 | MFR Recommended |
| CV201210-R47K | Bourns Inc. | 15,250 | 118-CV201210-R47KCT-ND | $0.11000 | Direct |
| MCQ1V2012-R470-R | Eaton - Electronics Division | 1,434 | 283-MCQ1V2012-R470-RCT-ND | $0.10000 | Direct |
| ILSB0805ERR47K | Vishay Dale | 0 | ILSB0805ERR47K-ND | $0.07040 | Similar |





