Direct
Direct

LQM21NN1R0K10D | |
|---|---|
DigiKey Part Number | 490-1117-2-ND - Tape & Reel (TR) 490-1117-1-ND - Cut Tape (CT) 490-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21NN1R0K10D |
Description | FIXED IND 1UH 50MA 400 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 50 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21NN1R0K10D Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 107MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-1R0K | Bourns Inc. | 19,824 | 118-CV201210-1R0KCT-ND | $0.11000 | Direct |
| MCQ1V2012-1R0-R | Eaton - Electronics Division | 5,373 | 283-MCQ1V2012-1R0-RCT-ND | $0.10000 | Direct |
| 7447905 | Würth Elektronik | 3,125 | 732-14054-1-ND | $0.61000 | Similar |




