
LQH43PN1R0N26L | |
|---|---|
DigiKey Part Number | 490-LQH43PN1R0N26LTR-ND - Tape & Reel (TR) 490-LQH43PN1R0N26LCT-ND - Cut Tape (CT) 490-LQH43PN1R0N26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PN1R0N26L |
Description | FIXED IND 1UH 3.3A 31.2 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 31.2mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PN1R0N26L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31.2mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±30% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 3.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.34500 | $3.45 |
| 100 | $0.28400 | $28.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.24298 | $121.49 |
| 1,000 | $0.22909 | $229.09 |
| 1,500 | $0.22135 | $332.02 |
| 2,500 | $0.21197 | $529.92 |
| 3,500 | $0.20601 | $721.03 |
| 5,000 | $0.19988 | $999.40 |

