LQH3NPN330MM0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 5,970
Unit Price: $0.34000
Datasheet

Direct


Bourns Inc.
In Stock: 11,684
Unit Price: $0.38000
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.02Ohm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN330MM0L

DigiKey Part Number
490-8418-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH3NPN330MM0L
Description
FIXED IND 33UH 500MA 1.02 OHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.02Ohm Max 1212 (3030 Metric)
EDA/CAD Models
LQH3NPN330MM0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.02Ohm Max
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212 (3030 Metric)
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
370mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH3NPN330MMELMurata Electronics5,970490-LQH3NPN330MMELCT-ND$0.34000Similar
SRN3015-330MBourns Inc.11,684SRN3015-330MCT-ND$0.38000Direct
Obsolete
This product is no longer manufactured. View Substitutes