LQH3NPN100MM0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 11,766
Unit Price: $0.34000
Datasheet

Direct


Bourns Inc.
In Stock: 15,640
Unit Price: $0.38000
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 870 mA 312mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN100MM0L

DigiKey Part Number
490-6635-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH3NPN100MM0L
Description
FIXED IND 10UH 870MA 312 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 870 mA 312mOhm Max 1212 (3030 Metric)
EDA/CAD Models
LQH3NPN100MM0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Shielded
DC Resistance (DCR)
312mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes