
LQH32MN221J23L | |
|---|---|
DigiKey Part Number | 490-LQH32MN221J23LTR-ND - Tape & Reel (TR) 490-LQH32MN221J23LCT-ND - Cut Tape (CT) 490-LQH32MN221J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN221J23L |
Description | FIXED IND 220UH 65MA 11.8 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 65 mA 11.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN221J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.8Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23000 | $2.30 |
| 100 | $0.18940 | $18.94 |
| 1,000 | $0.15570 | $155.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14399 | $287.98 |
| 4,000 | $0.13577 | $543.08 |
| 6,000 | $0.13119 | $787.14 |
| 10,000 | $0.12563 | $1,256.30 |
| 14,000 | $0.12211 | $1,709.54 |
| 20,000 | $0.11848 | $2,369.60 |

