


GRM43DR73A333KW01L | |
|---|---|
DigiKey Part Number | 490-3503-2-ND - Tape & Reel (TR) 490-3503-1-ND - Cut Tape (CT) 490-3503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR73A333KW01L |
Description | CAP CER 0.033UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR73A333KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.84300 | $8.43 |
| 50 | $0.66460 | $33.23 |
| 100 | $0.60940 | $60.94 |
| 500 | $0.51624 | $258.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47348 | $473.48 |
| 2,000 | $0.45044 | $900.88 |
| 3,000 | $0.43890 | $1,316.70 |
| 5,000 | $0.42610 | $2,130.50 |
| 7,000 | $0.41862 | $2,930.34 |
| 10,000 | $0.41143 | $4,114.30 |

