
GRM31MR72A473KA01L | |
|---|---|
DigiKey Part Number | 490-1773-2-ND - Tape & Reel (TR) 490-1773-1-ND - Cut Tape (CT) 490-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR72A473KA01L |
Description | CAP CER 0.047UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR72A473KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C473K1RACTU | KEMET | 3,174 | 399-C1206C473K1RACTUCT-ND | $0.38000 | Direct |
| C3216X7R2A473K115AA | TDK | 4,517 | 445-2282-1-ND | $0.25000 | Direct |
| CC1206KRX7R0BB473 | YAGEO | 30,996 | 311-1507-1-ND | $0.20000 | Direct |
| KGM31BR72A473KM | KYOCERA AVX | 0 | 478-KGM31BR72A473KMTR-ND | $0.04036 | Direct |
| KGM31BR72A473KT | KYOCERA AVX | 8,563 | 478-KGM31BR72A473KTCT-ND | $0.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15000 | $1.50 |
| 50 | $0.10780 | $5.39 |
| 100 | $0.09500 | $9.50 |
| 500 | $0.07346 | $36.73 |
| 1,000 | $0.06682 | $66.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05696 | $170.88 |
| 6,000 | $0.05308 | $318.48 |
| 9,000 | $0.05113 | $460.17 |
| 15,000 | $0.04897 | $734.55 |
| 21,000 | $0.04771 | $1,001.91 |
| 30,000 | $0.04650 | $1,395.00 |

