GRM31CR71A475KA01L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.33000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,457
Unit Price: $0.43000
Datasheet

Direct


Würth Elektronik
In Stock: 3,661
Unit Price: $0.34000
Datasheet

Direct


KEMET
In Stock: 15,603
Unit Price: $0.53000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.35495
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.50000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 73,770
Unit Price: $0.19000
Datasheet

Direct


Taiyo Yuden
In Stock: 102,263
Unit Price: $0.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,637
Unit Price: $0.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 77,798
Unit Price: $1.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.06629
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.40000
Datasheet

Upgrade


KEMET
In Stock: 6,317
Unit Price: $1.39000
Datasheet

Upgrade


KEMET
In Stock: 99,221
Unit Price: $0.55000
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71A475KA01L

DigiKey Part Number
490-1805-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR71A475KA01L
Description
CAP CER 4.7UF 10V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71A475KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable