
GRM31A5C2J471JW01D | |
|---|---|
DigiKey Part Number | 490-5277-2-ND - Tape & Reel (TR) 490-5277-1-ND - Cut Tape (CT) 490-5277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J471JW01D |
Description | CAP CER 470PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J471JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20000 | $2.00 |
| 50 | $0.14600 | $7.30 |
| 100 | $0.12960 | $12.96 |
| 500 | $0.10182 | $50.91 |
| 1,000 | $0.09327 | $93.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07815 | $312.60 |
| 8,000 | $0.07352 | $588.16 |
| 12,000 | $0.07121 | $854.52 |
| 20,000 | $0.06864 | $1,372.80 |
| 28,000 | $0.06714 | $1,879.92 |
| 40,000 | $0.06570 | $2,628.00 |

