Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

GRM188R71H393KA61J | |
|---|---|
DigiKey Part Number | 490-14751-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H393KA61J |
Description | CAP CER 0.039UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H393KA61J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C393K5RACTU | KEMET | 10,108 | 399-C0603C393K5RACTUCT-ND | $0.28000 | Direct |
| C0603C393K5RALTU | KEMET | 0 | 399-C0603C393K5RALTUTR-ND | $0.09102 | Direct |
| CC0603KRX7R9BB393 | YAGEO | 17,357 | 311-3551-1-ND | $0.11000 | Direct |
| CL10B393KB8NNNC | Samsung Electro-Mechanics | 117,614 | 1276-2055-1-ND | $0.12000 | Direct |
| KGM15BR71H393KT | KYOCERA AVX | 77,100 | 478-KGM15BR71H393KTCT-ND | $0.13000 | Direct |







