GRM188R71E153KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 3,344
Unit Price: $0.10000
Datasheet

Direct


KEMET
In Stock: 9,019
Unit Price: $0.24000
Datasheet

Direct


YAGEO
In Stock: 22,756
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.01416
Datasheet

Direct


KYOCERA AVX
In Stock: 4,566
Unit Price: $0.20000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.06482
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.06363
Datasheet

Direct


Vishay Vitramon
In Stock: 1,506
Unit Price: $0.11000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.01670
Datasheet
0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E153KA01D

DigiKey Part Number
490-11519-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71E153KA01D
Description
CAP CER 0.015UF 25V X7R 0603
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E153KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012206066Würth Elektronik3,344732-7984-1-ND$0.10000Direct
C0603C153K3RACTUKEMET9,019399-C0603C153K3RACTUCT-ND$0.24000Direct
CC0603KRX7R8BB153YAGEO22,756311-4080-1-ND$0.10000Direct
KGM15AR71E153KMKYOCERA AVX0478-KGM15AR71E153KMTR-ND$0.01416Direct
KGM15AR71E153KTKYOCERA AVX4,566478-KGM15AR71E153KTCT-ND$0.20000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable