Direct
Direct
Direct
Direct
Direct

GRM188R71E104MA01D | |
|---|---|
DigiKey Part Number | 490-11517-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71E104MA01D |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E104MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104M3RACTU | KEMET | 129,527 | 399-C0603C104M3RACTUCT-ND | $0.30000 | Direct |
| C0603C104M3RALTU | KEMET | 0 | 399-C0603C104M3RALTUTR-ND | $0.10152 | Direct |
| CC0603MRX7R8BB104 | YAGEO | 73,187 | 311-1825-1-ND | $0.10000 | Direct |
| KGM15BR71E104MT | KYOCERA AVX | 24,319 | 478-KGM15BR71E104MTCT-ND | $0.32000 | Direct |
| VJ0603Y104MXXAC | Vishay Vitramon | 0 | VJ0603Y104MXXAC-ND | $0.05855 | Direct |





