GRM188F51H224ZA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 32,291
Unit Price: $0.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 14,991
Unit Price: $0.22000
Datasheet
0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188F51H224ZA01D

DigiKey Part Number
490-1569-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188F51H224ZA01D
Description
CAP CER 0.22UF 50V Y5V 0603
Customer Reference
Detailed Description
0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188F51H224ZA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R61H224KAC4DMurata Electronics32,291490-12739-1-ND$0.22000Direct
GRJ188R71H224KE11DMurata Electronics14,991490-10896-1-ND$0.22000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes