
GRM155R61A222KA01D | |
|---|---|
DigiKey Part Number | 490-8251-2-ND - Tape & Reel (TR) 490-8251-1-ND - Cut Tape (CT) 490-8251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A222KA01D |
Description | CAP CER 2200PF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A222KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02000 | $0.20 |
| 50 | $0.01280 | $0.64 |
| 100 | $0.01080 | $1.08 |
| 500 | $0.00750 | $3.75 |
| 1,000 | $0.00649 | $6.49 |
| 2,500 | $0.00543 | $13.57 |
| 5,000 | $0.00480 | $24.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00416 | $41.60 |
| 20,000 | $0.00374 | $74.80 |
| 30,000 | $0.00354 | $106.20 |
| 50,000 | $0.00331 | $165.50 |
| 70,000 | $0.00317 | $221.90 |
| 100,000 | $0.00304 | $304.00 |

