
GRM1557U1A332JA01D | |
|---|---|
DigiKey Part Number | 490-6276-2-ND - Tape & Reel (TR) 490-6276-1-ND - Cut Tape (CT) 490-6276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1557U1A332JA01D |
Description | CAP CER 3300PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1557U1A332JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04400 | $2.20 |
| 100 | $0.03800 | $3.80 |
| 500 | $0.02804 | $14.02 |
| 1,000 | $0.02497 | $24.97 |
| 2,500 | $0.02174 | $54.35 |
| 5,000 | $0.01980 | $99.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01623 | $162.30 |
| 20,000 | $0.01503 | $300.60 |
| 30,000 | $0.01443 | $432.90 |
| 50,000 | $0.01377 | $688.50 |
| 70,000 | $0.01338 | $936.60 |
| 100,000 | $0.01301 | $1,301.00 |

