0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61E104KE14J

DigiKey Part Number
490-14571-2-ND - Tape & Reel (TR)
490-14571-1-ND - Cut Tape (CT)
490-14571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61E104KE14J
Description
CAP CER 0.1UF 25V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61E104KE14J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,205,372
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02500$0.25
50$0.01660$0.83
100$0.01410$1.41
500$0.00994$4.97
1,000$0.00865$8.65
2,500$0.00730$18.25
5,000$0.00649$32.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00457$228.50
100,000$0.00424$424.00
150,000$0.00407$610.50
250,000$0.00388$970.00
350,000$0.00377$1,319.50
500,000$0.00367$1,835.00
Manufacturers Standard Package